
0473005.YRT1L | |
|---|---|
DigiKey Part Number | F7807TR-ND - Tape & Reel (TR) F7807CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473005.YRT1L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473005.YRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 54.8 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0133 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 5 | kr.13.87200 | kr.69.36 |
| 10 | kr.12.80000 | kr.128.00 |
| 50 | kr.10.61820 | kr.530.91 |
| 100 | kr.9.79590 | kr.979.59 |
| 250 | kr.8.80144 | kr.2,200.36 |
| 500 | kr.8.11330 | kr.4,056.65 |
| 1.000 | kr.7.47549 | kr.7,475.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.03093 | kr.24,123.72 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |

