Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0473005.PF002L | |
|---|---|
DigiKey Part Number | 0473005.PF002L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0473005.PF002L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
EDA/CAD Models | 0473005.PF002L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 54.8 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0133 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473005.HAT1L | Littelfuse Inc. | 0 | 0473005.HAT1L-ND | kr.10.09200 | Parametric Equivalent |
| 0473005.MAT1L | Littelfuse Inc. | 1.528 | F1974CT-ND | kr.17.37000 | Parametric Equivalent |
| 0473005.MRT1L | Littelfuse Inc. | 14.744 | F2345CT-ND | kr.17.88000 | Parametric Equivalent |
| 0473005.MXL | Littelfuse Inc. | 656 | F11137-ND | kr.15.09000 | Parametric Equivalent |
| 0473005.PARL | Littelfuse Inc. | 0 | 0473005.PARL-ND | kr.9.62888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.68961 | kr.17,379.22 |
| Unit Price without VAT: | kr.8.68961 |
|---|---|
| Unit Price with VAT: | kr.10.86201 |


