Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0473002.MXL | |
|---|---|
DigiKey Part Number | 0473002.MXL-ND |
Manufacturer | |
Manufacturer Product Number | 0473002.MXL |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473002.MXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 7.6 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0712 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473002.HAT1L | Littelfuse Inc. | 0 | F7805CT-ND | kr.15.53000 | Parametric Equivalent |
| 0473002.MAT1L | Littelfuse Inc. | 688 | F1971CT-ND | kr.17.37000 | Parametric Equivalent |
| 0473002.MRT1L | Littelfuse Inc. | 2.336 | F2342CT-ND | kr.17.88000 | Parametric Equivalent |
| 0473002.PARL | Littelfuse Inc. | 0 | 0473002.PARL-ND | kr.9.64546 | Parametric Equivalent |
| 0473002.VXL | Littelfuse Inc. | 0 | 0473002.VXL-ND | kr.53.00200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.84993 | kr.7,849.93 |
| Unit Price without VAT: | kr.7.84993 |
|---|---|
| Unit Price with VAT: | kr.9.81241 |


