
0473002.HAT1L | |
|---|---|
DigiKey Part Number | F7805CT-ND - Cut Tape (CT) F7805TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473002.HAT1L |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473002.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.6 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.0712 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 5 | kr.11.09800 | kr.55.49 |
| 10 | kr.10.24000 | kr.102.40 |
| 50 | kr.8.49800 | kr.424.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.7.83940 | kr.783.94 |
| 200 | kr.7.23010 | kr.1,446.02 |
| 300 | kr.6.89493 | kr.2,068.48 |
| 500 | kr.6.49344 | kr.3,246.72 |
| 700 | kr.6.24100 | kr.4,368.70 |
| 1.000 | kr.5.98330 | kr.5,983.30 |
| 2.500 | kr.5.58720 | kr.13,968.00 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

