
0473001.MRT1L | |
|---|---|
DigiKey Part Number | F2341TR-ND - Tape & Reel (TR) F2341CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473001.MRT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473001.MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.01 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.267 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.88000 | kr.17.88 |
| 5 | kr.14.83600 | kr.74.18 |
| 10 | kr.13.69400 | kr.136.94 |
| 50 | kr.11.35880 | kr.567.94 |
| 100 | kr.10.47810 | kr.1,047.81 |
| 250 | kr.9.41412 | kr.2,353.53 |
| 500 | kr.8.67794 | kr.4,338.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.85322 | kr.6,853.22 |
| 2.000 | kr.6.49454 | kr.12,989.08 |
| Unit Price without VAT: | kr.17.88000 |
|---|---|
| Unit Price with VAT: | kr.22.35000 |











