Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0473.750HAT1L | |
|---|---|
DigiKey Part Number | 0473.750HAT1L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473.750HAT1L |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473.750HAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.76 |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.46 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473.750MAT1L | Littelfuse Inc. | 0 | 0473.750MAT1L-ND | kr.7.73277 | Parametric Equivalent |
| 0473.750MRT1L | Littelfuse Inc. | 70 | F2340CT-ND | kr.17.88000 | Parametric Equivalent |
| 0473.750MXL | Littelfuse Inc. | 0 | 0473.750MXL-ND | kr.7.84993 | Parametric Equivalent |
| 0473.750PF006L | Littelfuse Inc. | 0 | 0473.750PF006L-ND | kr.8.50410 | Parametric Equivalent |
| 0473.750VXL | Littelfuse Inc. | 0 | 0473.750VXL-ND | kr.53.00200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.09200 | kr.1,009.20 |
| Unit Price without VAT: | kr.10.09200 |
|---|---|
| Unit Price with VAT: | kr.12.61500 |


