
| 0473.500MRT1L | |
|---|---|
| DigiKey Part Number | F2339TR-ND - Tape & Reel (TR) F2339CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 0473.500MRT1L | 
| Description | FUSE BRD MT 500MA 125VAC/VDC AXL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0473.500MRT1L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 0.21 | |
| Approval Agency | CSA, UR | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
| DC Cold Resistance | 1.13 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.72000 | kr.14.72 | 
| 5 | kr.12.19800 | kr.60.99 | 
| 10 | kr.11.25100 | kr.112.51 | 
| 50 | kr.9.33640 | kr.466.82 | 
| 100 | kr.8.61310 | kr.861.31 | 
| 250 | kr.7.73888 | kr.1,934.72 | 
| 500 | kr.7.13420 | kr.3,567.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.91642 | kr.5,916.42 | 
| 2.000 | kr.5.51840 | kr.11,036.80 | 
| Unit Price without VAT: | kr.14.72000 | 
|---|---|
| Unit Price with VAT: | kr.18.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark