500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473.500MAT1L

DigiKey Part Number
F1968CT-ND - Cut Tape (CT)
F1968TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0473.500MAT1L
Description
FUSE BRD MT 500MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473.500MAT1L Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.21
Mounting Type
Through Hole
Approval Agency
CSA, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
1.13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0473.500HAT1LLittelfuse Inc.32F4247CT-NDkr.16.61000Parametric Equivalent
0473.500MRT1LLittelfuse Inc.4.597F2339CT-NDkr.16.42000Parametric Equivalent
In-Stock: 651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.91000kr.15.91
5kr.13.18800kr.65.94
10kr.12.17300kr.121.73
50kr.10.09700kr.504.85
100kr.9.31470kr.931.47
250kr.8.36932kr.2,092.33
500kr.7.71528kr.3,857.64
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.6.09344kr.6,093.44
2.000kr.5.70600kr.11,412.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.91000
Unit Price with VAT:kr.19.88750