Similar

39516300000 | |
|---|---|
DigiKey Part Number | 18-39516300000CT-ND - Cut Tape (CT) 18-39516300000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39516300000 |
Description | FUSE BOARD MNT 6.3A 125VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 9.7 | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0116 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.41000 | kr.12.41 |
| 5 | kr.10.30000 | kr.51.50 |
| 10 | kr.9.49700 | kr.94.97 |
| 50 | kr.7.88060 | kr.394.03 |
| 100 | kr.7.27100 | kr.727.10 |
| 250 | kr.6.53392 | kr.1,633.48 |
| 500 | kr.6.02414 | kr.3,012.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.4.57265 | kr.6,401.71 |
| 2.800 | kr.4.33945 | kr.12,150.46 |
| Unit Price without VAT: | kr.12.41000 |
|---|---|
| Unit Price with VAT: | kr.15.51250 |



