
0471004.NRT1L | |
|---|---|
DigiKey Part Number | F7802TR-ND - Tape & Reel (TR) F7802CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0471004.NRT1L |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0471004.NRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 10.6 |
Mounting Type Through Hole | Approval Agency PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 5 | kr.9.39800 | kr.46.99 |
| 10 | kr.8.67300 | kr.86.73 |
| 50 | kr.7.19580 | kr.359.79 |
| 100 | kr.6.63820 | kr.663.82 |
| 250 | kr.5.96540 | kr.1,491.35 |
| 500 | kr.5.49966 | kr.2,749.83 |
| 1.000 | kr.5.06813 | kr.5,068.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.73232 | kr.28,661.60 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

