


047001.5DRSNP | |
|---|---|
DigiKey Part Number | F6625TR-ND - Tape & Reel (TR) F6625CT-ND - Cut Tape (CT) F6625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 047001.5DRSNP |
Description | FUSE BRD MNT 1.5A 125VAC/DC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.4597 |
Mounting Type Surface Mount | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.124" L x 0.059" W x 0.045" H (3.15mm x 1.50mm x 1.15mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.1263 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 5 | kr.9.58600 | kr.47.93 |
| 10 | kr.8.83800 | kr.88.38 |
| 50 | kr.7.33420 | kr.366.71 |
| 100 | kr.6.76600 | kr.676.60 |
| 250 | kr.6.08032 | kr.1,520.08 |
| 500 | kr.5.60596 | kr.2,802.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.22083 | kr.6,331.25 |
| 3.000 | kr.4.01481 | kr.12,044.43 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

