046802.5WR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 22.514
Unit Price: kr.9.41000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.190
Unit Price: kr.9.41000
Datasheet
468 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046802.5WR

DigiKey Part Number
046802.5WR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
046802.5WR
Description
FUSE BRD MNT 2.5A 63VAC/VDC 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
1.011
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
0.0224 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.63921kr.10,917.63
Manufacturers Standard Package
Unit Price without VAT:kr.3.63921
Unit Price with VAT:kr.4.54901