
04671.25NRHF | |
|---|---|
DigiKey Part Number | 18-04671.25NRHFTR-ND - Tape & Reel (TR) 18-04671.25NRHFCT-ND - Cut Tape (CT) 18-04671.25NRHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04671.25NRHF |
Description | FUSE BRD MT 1.25A 32VAC 65VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04671.25NRHF Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 13A DC |
Part Status Active | Melting I²t 0.0518 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.051 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04671.25NR | Littelfuse Inc. | 8.316 | F1394CT-ND | kr.11.48000 | Parametric Equivalent |
| T0603FF1250TM | AEM Components | 7.925 | 5673-T0603FF1250TMCT-ND | kr.7.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 5 | kr.9.51000 | kr.47.55 |
| 10 | kr.8.76800 | kr.87.68 |
| 50 | kr.7.27580 | kr.363.79 |
| 100 | kr.6.71280 | kr.671.28 |
| 250 | kr.6.03212 | kr.1,508.03 |
| 500 | kr.5.56170 | kr.2,780.85 |
| 1.000 | kr.5.12564 | kr.5,125.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.97994 | kr.19,899.70 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

