
0467001.NR | |
|---|---|
DigiKey Part Number | F1393TR-ND - Tape & Reel (TR) F1393CT-ND - Cut Tape (CT) F1393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467001.NR |
Description | FUSE BRD MNT 1A 32VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0467001.NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0212 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.07 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 5 | kr.9.51000 | kr.47.55 |
| 10 | kr.8.76800 | kr.87.68 |
| 50 | kr.7.27580 | kr.363.79 |
| 100 | kr.6.71280 | kr.671.28 |
| 250 | kr.6.03212 | kr.1,508.03 |
| 500 | kr.5.56170 | kr.2,780.85 |
| 1.000 | kr.5.12564 | kr.5,125.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.97994 | kr.19,899.70 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |











