
0466003.NR | |
|---|---|
DigiKey Part Number | F1458TR-ND - Tape & Reel (TR) F1458CT-ND - Cut Tape (CT) F1458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466003.NR |
Description | FUSE BRD MNT 3A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466003.NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.576 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 5 | kr.6.54200 | kr.32.71 |
| 10 | kr.6.03600 | kr.60.36 |
| 50 | kr.5.00980 | kr.250.49 |
| 100 | kr.4.62190 | kr.462.19 |
| 250 | kr.4.15424 | kr.1,038.56 |
| 500 | kr.3.83088 | kr.1,915.44 |
| 1.000 | kr.3.53125 | kr.3,531.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.64061 | kr.13,203.05 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |










