5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0465005.DR

DigiKey Part Number
F5577TR-ND - Tape & Reel (TR)
F5577CT-ND - Cut Tape (CT)
F5577DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0465005.DR
Description
FUSE BOARD MOUNT 5A 250VAC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
87.0
Approval Agency
PSE, UMF
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.82000kr.15.82
5kr.13.10400kr.65.52
10kr.12.08800kr.120.88
50kr.10.03080kr.501.54
100kr.9.25340kr.925.34
250kr.8.31424kr.2,078.56
500kr.7.66468kr.3,832.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.76913kr.8,653.69
3.000kr.5.65679kr.16,970.37
Manufacturers Standard Package
Unit Price without VAT:kr.15.82000
Unit Price with VAT:kr.19.77500