
0463015.ER | |
|---|---|
DigiKey Part Number | F6436TR-ND - Tape & Reel (TR) F6436CT-ND - Cut Tape (CT) F6436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0463015.ER |
Description | FUSE BRD MT 15A 250VAC 100VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Part Status Active | Melting I²t 142.0 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.57000 | kr.44.57 |
| 5 | kr.36.98800 | kr.184.94 |
| 10 | kr.34.13500 | kr.341.35 |
| 50 | kr.28.30820 | kr.1,415.41 |
| 100 | kr.26.10560 | kr.2,610.56 |
| 250 | kr.23.44152 | kr.5,860.38 |
| 500 | kr.21.69738 | kr.10,848.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.72664 | kr.44,316.60 |
| Unit Price without VAT: | kr.44.57000 |
|---|---|
| Unit Price with VAT: | kr.55.71250 |





