
0460002.UR | |
|---|---|
DigiKey Part Number | F1185TR-ND - Tape & Reel (TR) F1185CT-ND - Cut Tape (CT) F1185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0460002.UR |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0460002.UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.6 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.071 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.06000 | kr.21.06 |
| 5 | kr.17.47200 | kr.87.36 |
| 10 | kr.16.12200 | kr.161.22 |
| 50 | kr.13.37220 | kr.668.61 |
| 100 | kr.12.33470 | kr.1,233.47 |
| 250 | kr.11.08072 | kr.2,770.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.19168 | kr.4,595.84 |
| 1.000 | kr.8.46758 | kr.8,467.58 |
| 1.500 | kr.8.19119 | kr.12,286.79 |
| Unit Price without VAT: | kr.21.06000 |
|---|---|
| Unit Price with VAT: | kr.26.32500 |







