PICO 460 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0460001.ER

DigiKey Part Number
F5620TR-ND - Tape & Reel (TR)
F5620CT-ND - Cut Tape (CT)
F5620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0460001.ER
Description
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
0460001.ER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.01
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance
0.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.789
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.86000kr.20.86
5kr.17.31800kr.86.59
10kr.15.98100kr.159.81
50kr.13.25820kr.662.91
100kr.12.23040kr.1,223.04
250kr.10.98728kr.2,746.82
500kr.10.12698kr.5,063.49
1.000kr.9.93299kr.9,932.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.11520kr.20,288.00
Manufacturers Standard Package
Unit Price without VAT:kr.20.86000
Unit Price with VAT:kr.26.07500