
045902.5UR | |
|---|---|
DigiKey Part Number | F1168TR-ND - Tape & Reel (TR) F1168CT-ND - Cut Tape (CT) F1168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045902.5UR |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 045902.5UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.721 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.42000 | kr.11.42 |
| 5 | kr.9.46800 | kr.47.34 |
| 10 | kr.8.73300 | kr.87.33 |
| 50 | kr.7.24860 | kr.362.43 |
| 100 | kr.6.68740 | kr.668.74 |
| 250 | kr.6.00932 | kr.1,502.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.98662 | kr.2,493.31 |
| 1.000 | kr.4.59556 | kr.4,595.56 |
| 1.500 | kr.4.38015 | kr.6,570.23 |
| 2.500 | kr.4.17475 | kr.10,436.88 |
| Unit Price without VAT: | kr.11.42000 |
|---|---|
| Unit Price with VAT: | kr.14.27500 |


