5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459005.UR

DigiKey Part Number
F1172TR-ND - Tape & Reel (TR)
F1172CT-ND - Cut Tape (CT)
F1172DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0459005.UR
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
0459005.UR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
3.9
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0155 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
5kr.11.42400kr.57.12
10kr.10.54300kr.105.43
50kr.8.74920kr.437.46
100kr.8.07210kr.807.21
250kr.7.25320kr.1,813.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.73162kr.2,865.81
1.000kr.5.28166kr.5,281.66
1.500kr.5.03379kr.7,550.68
2.500kr.4.87467kr.12,186.67
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000