
04583.15DR | |
|---|---|
DigiKey Part Number | F2934TR-ND - Tape & Reel (TR) F2934CT-ND - Cut Tape (CT) F2934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04583.15DR |
Description | FUSE BRD MT 3.15A 48VAC 75VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04583.15DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.457 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm) | |
DC Cold Resistance | 0.045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 5 | kr.13.58000 | kr.67.90 |
| 10 | kr.12.53400 | kr.125.34 |
| 50 | kr.10.39640 | kr.519.82 |
| 100 | kr.9.59050 | kr.959.05 |
| 250 | kr.8.61732 | kr.2,154.33 |
| 500 | kr.7.94364 | kr.3,971.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.97879 | kr.8,968.18 |
| 3.000 | kr.5.89223 | kr.17,676.69 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |

