
0458010.DR | |
|---|---|
DigiKey Part Number | F2941TR-ND - Tape & Reel (TR) F2941CT-ND - Cut Tape (CT) F2941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0458010.DR |
Description | FUSE BOARD MOUNT 10A 32VAC 63VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0458010.DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 15.0 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.00465 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.79000 | kr.24.79 |
| 5 | kr.20.54200 | kr.102.71 |
| 10 | kr.18.95700 | kr.189.57 |
| 50 | kr.15.72700 | kr.786.35 |
| 100 | kr.14.50660 | kr.1,450.66 |
| 250 | kr.13.03100 | kr.3,257.75 |
| 500 | kr.12.00986 | kr.6,004.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.10.77419 | kr.16,161.29 |
| Unit Price without VAT: | kr.24.79000 |
|---|---|
| Unit Price with VAT: | kr.30.98750 |











