
0458003.DR | |
---|---|
DigiKey Part Number | F2933TR-ND - Tape & Reel (TR) F2933CT-ND - Cut Tape (CT) F2933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0458003.DR |
Description | FUSE BRD MNT 3A 48VAC 75VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0458003.DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 75 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.289 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm) | |
DC Cold Resistance | 0.049 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.06000 | kr.13.06 |
5 | kr.10.80400 | kr.54.02 |
10 | kr.9.97100 | kr.99.71 |
50 | kr.8.27260 | kr.413.63 |
100 | kr.7.63140 | kr.763.14 |
250 | kr.6.85772 | kr.1,714.43 |
500 | kr.6.32230 | kr.3,161.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.4.99737 | kr.7,496.06 |
3.000 | kr.4.83119 | kr.14,493.57 |
Unit Price without VAT: | kr.13.06000 |
---|---|
Unit Price with VAT: | kr.16.32500 |