
0454002.MR | |
|---|---|
DigiKey Part Number | F3145TR-ND - Tape & Reel (TR) F3145CT-ND - Cut Tape (CT) F3145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454002.MR |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454002.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 8.2 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0625 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 5 | kr.13.06000 | kr.65.30 |
| 10 | kr.12.05200 | kr.120.52 |
| 50 | kr.9.99820 | kr.499.91 |
| 100 | kr.9.22410 | kr.922.41 |
| 250 | kr.8.28792 | kr.2,071.98 |
| 500 | kr.7.64020 | kr.3,820.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.03422 | kr.6,034.22 |
| 2.000 | kr.5.64498 | kr.11,289.96 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |










