5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453005.MR

DigiKey Part Number
F3139TR-ND - Tape & Reel (TR)
F3139CT-ND - Cut Tape (CT)
F3139DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0453005.MR
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0453005.MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
5.566
Mounting Type
Surface Mount
Approval Agency
CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0125 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-2410FP500T-2Bourns Inc.613118-SF-2410FP500T-2CT-NDkr.7.69000Direct
SF-2410HI500T-2Bourns Inc.1.511118-SF-2410HI500T-2CT-NDkr.9.23000Direct
In-Stock: 14.496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.36000kr.14.36
5kr.11.89600kr.59.48
10kr.10.97400kr.109.74
50kr.9.10600kr.455.30
100kr.8.40090kr.840.09
250kr.7.54868kr.1,887.17
500kr.6.95908kr.3,479.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.49658kr.5,496.58
2.000kr.5.08794kr.10,175.88
Manufacturers Standard Package
Unit Price without VAT:kr.14.36000
Unit Price with VAT:kr.17.95000