453 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453001.MR

DigiKey Part Number
F3137TR-ND - Tape & Reel (TR)
F3137CT-ND - Cut Tape (CT)
F3137DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0453001.MR
Description
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0453001.MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.459
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.153 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.14000kr.11.14
5kr.9.20400kr.46.02
10kr.8.49300kr.84.93
50kr.7.04760kr.352.38
100kr.6.50240kr.650.24
250kr.5.84344kr.1,460.86
500kr.5.38752kr.2,693.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.46867kr.4,468.67
2.000kr.4.11616kr.8,232.32
3.000kr.4.05120kr.12,153.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.14000
Unit Price with VAT:kr.13.92500