
0453.500MR | |
|---|---|
DigiKey Part Number | F3135TR-ND - Tape & Reel (TR) F3135CT-ND - Cut Tape (CT) F3135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453.500MR |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453.500MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0795 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.42 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 5 | kr.11.76800 | kr.58.84 |
| 10 | kr.10.85400 | kr.108.54 |
| 50 | kr.9.00660 | kr.450.33 |
| 100 | kr.8.30920 | kr.830.92 |
| 250 | kr.7.46624 | kr.1,866.56 |
| 500 | kr.6.88308 | kr.3,441.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.43655 | kr.5,436.55 |
| 2.000 | kr.5.03238 | kr.10,064.76 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |




