
0453.100MR | |
|---|---|
DigiKey Part Number | 18-0453.100MRTR-ND - Tape & Reel (TR) 18-0453.100MRCT-ND - Cut Tape (CT) 18-0453.100MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453.100MR |
Description | FUSE BRD MT 100MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453.100MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.00138 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 3.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.12000 | kr.30.12 |
| 5 | kr.24.96600 | kr.124.83 |
| 10 | kr.23.04000 | kr.230.40 |
| 50 | kr.19.11120 | kr.955.56 |
| 100 | kr.17.62710 | kr.1,762.71 |
| 250 | kr.15.83224 | kr.3,958.06 |
| 500 | kr.14.58974 | kr.7,294.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.51775 | kr.11,517.75 |
| 2.000 | kr.11.50790 | kr.23,015.80 |
| Unit Price without VAT: | kr.30.12000 |
|---|---|
| Unit Price with VAT: | kr.37.65000 |




