
045202.5NRL | |
|---|---|
DigiKey Part Number | F10052TR-ND - Tape & Reel (TR) F10052CT-ND - Cut Tape (CT) F10052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045202.5NRL |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045202.5NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 15.0 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.96000 | kr.18.96 |
| 5 | kr.15.72400 | kr.78.62 |
| 10 | kr.14.51200 | kr.145.12 |
| 50 | kr.12.03840 | kr.601.92 |
| 100 | kr.11.10510 | kr.1,110.51 |
| 250 | kr.9.97740 | kr.2,494.35 |
| 500 | kr.9.19668 | kr.4,598.34 |
| 1.000 | kr.8.47411 | kr.8,474.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.92328 | kr.34,616.40 |
| Unit Price without VAT: | kr.18.96000 |
|---|---|
| Unit Price with VAT: | kr.23.70000 |



