
0452012.MRL | |
|---|---|
DigiKey Part Number | F4173TR-ND - Tape & Reel (TR) F4173CT-ND - Cut Tape (CT) F4173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452012.MRL |
Description | FUSE BRD MNT 12A 72VAC 60VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452012.MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 260.46 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.04000 | kr.25.04 |
| 5 | kr.20.78200 | kr.103.91 |
| 10 | kr.19.17200 | kr.191.72 |
| 50 | kr.15.90320 | kr.795.16 |
| 100 | kr.14.66950 | kr.1,466.95 |
| 250 | kr.13.17756 | kr.3,294.39 |
| 500 | kr.12.14466 | kr.6,072.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.58874 | kr.9,588.74 |
| 2.000 | kr.9.40302 | kr.18,806.04 |
| Unit Price without VAT: | kr.25.04000 |
|---|---|
| Unit Price with VAT: | kr.31.30000 |










