5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452005.MRSN

DigiKey Part Number
F11416TR-ND - Tape & Reel (TR)
F11416CT-ND - Cut Tape (CT)
F11416DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0452005.MRSN
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0452005.MRSN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
53.72
Approval Agency
CSA, METI, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0136 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.04000kr.16.04
5kr.13.27600kr.66.38
10kr.12.25500kr.122.55
50kr.10.16560kr.508.28
100kr.9.37810kr.937.81
250kr.8.42636kr.2,106.59
500kr.7.76776kr.3,883.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.13490kr.6,134.90
2.000kr.5.74880kr.11,497.60
Manufacturers Standard Package
Unit Price without VAT:kr.16.04000
Unit Price with VAT:kr.20.05000