
0452.500MRL | |
|---|---|
DigiKey Part Number | F2598TR-ND - Tape & Reel (TR) F2598CT-ND - Cut Tape (CT) F2598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452.500MRL |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452.500MRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.24 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.90000 | kr.20.90 |
| 5 | kr.17.34600 | kr.86.73 |
| 10 | kr.15.99900 | kr.159.99 |
| 50 | kr.13.27260 | kr.663.63 |
| 100 | kr.12.24370 | kr.1,224.37 |
| 250 | kr.10.99956 | kr.2,749.89 |
| 500 | kr.10.13856 | kr.5,069.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.00590 | kr.8,005.90 |
| 2.000 | kr.7.69921 | kr.15,398.42 |
| Unit Price without VAT: | kr.20.90000 |
|---|---|
| Unit Price with VAT: | kr.26.12500 |







