
0452.375MRSN | |
|---|---|
DigiKey Part Number | 18-0452.375MRSNTR-ND - Tape & Reel (TR) 18-0452.375MRSNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0452.375MRSN |
Description | FUSE BOARD MNT 375MA 125VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452.375MRSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.101 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 |
| 5 | kr.11.32800 | kr.56.64 |
| 10 | kr.10.45800 | kr.104.58 |
| 50 | kr.8.67460 | kr.433.73 |
| 100 | kr.8.00320 | kr.800.32 |
| 250 | kr.7.19128 | kr.1,797.82 |
| 500 | kr.6.62976 | kr.3,314.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.49824 | kr.5,498.24 |
| 2.000 | kr.5.09040 | kr.10,180.80 |
| Unit Price without VAT: | kr.13.70000 |
|---|---|
| Unit Price with VAT: | kr.17.12500 |

