7 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451007.MRSN

DigiKey Part Number
18-0451007.MRSNTR-ND - Tape & Reel (TR)
18-0451007.MRSNCT-ND - Cut Tape (CT)
18-0451007.MRSNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451007.MRSN
Description
FUSE BOARD MOUNT 7A 125VAC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451007.MRSN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
10.32
Approval Agency
CSA, METI, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.25000kr.13.25
5kr.10.96800kr.54.84
10kr.10.11900kr.101.19
50kr.8.39420kr.419.71
100kr.7.74430kr.774.43
250kr.6.95904kr.1,739.76
500kr.6.41570kr.3,207.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.06763kr.5,067.63
2.000kr.4.66738kr.9,334.76
3.000kr.4.65753kr.13,972.59
Manufacturers Standard Package
Unit Price without VAT:kr.13.25000
Unit Price with VAT:kr.16.56250