
0451004.MRSN | |
|---|---|
DigiKey Part Number | 18-0451004.MRSNTR-ND - Tape & Reel (TR) 18-0451004.MRSNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0451004.MRSN |
Description | FUSE BOARD MOUNT 4A 125VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451004.MRSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.152 | |
Approval Agency | CSA, METI, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 5 | kr.10.96800 | kr.54.84 |
| 10 | kr.10.11900 | kr.101.19 |
| 50 | kr.8.39420 | kr.419.71 |
| 100 | kr.7.74430 | kr.774.43 |
| 250 | kr.6.95904 | kr.1,739.76 |
| 500 | kr.6.41570 | kr.3,207.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.06763 | kr.5,067.63 |
| 2.000 | kr.4.66738 | kr.9,334.76 |
| 3.000 | kr.4.65753 | kr.13,972.59 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

