
0451003.NRL | |
---|---|
DigiKey Part Number | F7131TR-ND - Tape & Reel (TR) F7131CT-ND - Cut Tape (CT) F7131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451003.NRL |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451003.NRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.65 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0227 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.46000 | kr.11.46 |
5 | kr.9.48400 | kr.47.42 |
10 | kr.8.75500 | kr.87.55 |
50 | kr.7.26400 | kr.363.20 |
100 | kr.6.70210 | kr.670.21 |
250 | kr.6.02240 | kr.1,505.60 |
500 | kr.5.55264 | kr.2,776.32 |
1.000 | kr.5.12614 | kr.5,126.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.4.18801 | kr.20,940.05 |
Unit Price without VAT: | kr.11.46000 |
---|---|
Unit Price with VAT: | kr.14.32500 |