
0451001.MRSN | |
|---|---|
DigiKey Part Number | F11411TR-ND - Tape & Reel (TR) F11411CT-ND - Cut Tape (CT) F11411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451001.MRSN |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451001.MRSN Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.459 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.153 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.45000 | kr.30.45 |
| 5 | kr.25.23000 | kr.126.15 |
| 10 | kr.23.28800 | kr.232.88 |
| 50 | kr.19.31460 | kr.965.73 |
| 100 | kr.17.81470 | kr.1,781.47 |
| 250 | kr.16.00116 | kr.4,000.29 |
| 500 | kr.14.74530 | kr.7,372.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.64050 | kr.11,640.50 |
| 2.000 | kr.11.63015 | kr.23,260.30 |
| Unit Price without VAT: | kr.30.45000 |
|---|---|
| Unit Price with VAT: | kr.38.06250 |

