451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451.630MRL

DigiKey Part Number
F2575TR-ND - Tape & Reel (TR)
F2575CT-ND - Cut Tape (CT)
F2575DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451.630MRL
Description
FUSE BRD MT 630MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451.630MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.143
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.305 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.55000kr.11.55
5kr.9.55800kr.47.79
10kr.8.82400kr.88.24
50kr.7.32080kr.366.04
100kr.6.75440kr.675.44
250kr.6.06944kr.1,517.36
500kr.5.59602kr.2,798.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.64148kr.4,641.48
2.000kr.4.27522kr.8,550.44
3.000kr.4.22071kr.12,662.13
Manufacturers Standard Package
Unit Price without VAT:kr.11.55000
Unit Price with VAT:kr.14.43750