
0448010.MR | |
|---|---|
DigiKey Part Number | F1646TR-ND - Tape & Reel (TR) F1646CT-ND - Cut Tape (CT) F1646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448010.MR |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448010.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Active | Melting I²t 28.0 |
Mounting Type Surface Mount | Approval Agency CSA, UL, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.36000 | kr.24.36 |
| 5 | kr.20.17800 | kr.100.89 |
| 10 | kr.18.62100 | kr.186.21 |
| 50 | kr.15.44420 | kr.772.21 |
| 100 | kr.14.24620 | kr.1,424.62 |
| 250 | kr.12.79744 | kr.3,199.36 |
| 500 | kr.11.79466 | kr.5,897.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.31270 | kr.9,312.70 |
| 2.000 | kr.9.09499 | kr.18,189.98 |
| Unit Price without VAT: | kr.24.36000 |
|---|---|
| Unit Price with VAT: | kr.30.45000 |











