
0448008.MR | |
|---|---|
DigiKey Part Number | F1643TR-ND - Tape & Reel (TR) F1643CT-ND - Cut Tape (CT) F1643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448008.MR |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448008.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 18.33 | |
Approval Agency | CSA, UL, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0078 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 5 | kr.12.02000 | kr.60.10 |
| 10 | kr.11.09500 | kr.110.95 |
| 50 | kr.9.20440 | kr.460.22 |
| 100 | kr.8.49120 | kr.849.12 |
| 250 | kr.7.62956 | kr.1,907.39 |
| 500 | kr.7.03360 | kr.3,516.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.55543 | kr.5,555.43 |
| 2.000 | kr.5.15363 | kr.10,307.26 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |


