7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0448007.MR

DigiKey Part Number
F1642TR-ND - Tape & Reel (TR)
F1642CT-ND - Cut Tape (CT)
F1642DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0448007.MR
Description
FUSE BRD MNT 7A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0448007.MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
13.92
Mounting Type
Surface Mount
Approval Agency
CSA, UL, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.009 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-2410FP700T-2Bourns Inc.1.755118-SF-2410FP700T-2CT-NDkr.1.02000Direct
In-Stock: 3.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.79000kr.15.79
5kr.13.11200kr.65.56
10kr.12.09700kr.120.97
50kr.10.03880kr.501.94
100kr.9.26020kr.926.02
250kr.8.32060kr.2,080.15
500kr.7.67038kr.3,835.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.05800kr.6,058.00
2.000kr.5.66955kr.11,339.10
Manufacturers Standard Package
Unit Price without VAT:kr.15.79000
Unit Price with VAT:kr.19.73750