
0448004.MR | |
|---|---|
DigiKey Part Number | F1640TR-ND - Tape & Reel (TR) F1640CT-ND - Cut Tape (CT) F1640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448004.MR |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448004.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.97 | |
Approval Agency | CSA, UL, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.01577 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.00000 | kr.12.00 |
| 5 | kr.9.95800 | kr.49.79 |
| 10 | kr.9.19100 | kr.91.91 |
| 50 | kr.7.62400 | kr.381.20 |
| 100 | kr.7.03370 | kr.703.37 |
| 250 | kr.6.32100 | kr.1,580.25 |
| 500 | kr.5.82770 | kr.2,913.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.83350 | kr.4,833.50 |
| 2.000 | kr.4.45199 | kr.8,903.98 |
| 3.000 | kr.4.41341 | kr.13,240.23 |
| Unit Price without VAT: | kr.12.00000 |
|---|---|
| Unit Price with VAT: | kr.15.00000 |


