0448.315MR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.892
Unit Price: kr.15.66000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.92239
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.025
Unit Price: kr.14.20000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.13.91801
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.14.71000
Datasheet
315 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0448.315MR

DigiKey Part Number
F11410TR-ND - Tape & Reel (TR)
F11410CT-ND - Cut Tape (CT)
F11410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0448.315MR
Description
FUSE BRD MT 315MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
315 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0448.315MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.0265
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.79 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0451.315MRLLittelfuse Inc.5.892F3652CT-NDkr.15.66000Parametric Equivalent
0451.315NRLLittelfuse Inc.00451.315NRL-NDkr.6.92239Parametric Equivalent
0453.315MRLittelfuse Inc.1.02518-0453.315MRCT-NDkr.14.20000Parametric Equivalent
0453.315NRLittelfuse Inc.00453.315NR-NDkr.13.91801Parametric Equivalent
SF-2410FP0315T-2Bourns Inc.0118-SF-2410FP0315T-2CT-NDkr.14.71000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.79000kr.15.79
5kr.13.11200kr.65.56
10kr.12.09700kr.120.97
50kr.10.03880kr.501.94
100kr.9.26020kr.926.02
250kr.8.32060kr.2,080.15
500kr.7.67038kr.3,835.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.05800kr.6,058.00
2.000kr.5.66955kr.11,339.10
Manufacturers Standard Package
Unit Price without VAT:kr.15.79000
Unit Price with VAT:kr.19.73750