
0448.160MR | |
|---|---|
DigiKey Part Number | F6786TR-ND - Tape & Reel (TR) F6786CT-ND - Cut Tape (CT) F6786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448.160MR |
Description | FUSE BRD MT 160MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448.160MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0028 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.76 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.09000 | kr.25.09 |
| 5 | kr.20.82000 | kr.104.10 |
| 10 | kr.19.21500 | kr.192.15 |
| 50 | kr.15.93920 | kr.796.96 |
| 100 | kr.14.70280 | kr.1,470.28 |
| 250 | kr.13.20704 | kr.3,301.76 |
| 500 | kr.12.17154 | kr.6,085.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.09032 | kr.10,090.32 |
| 2.000 | kr.9.92897 | kr.19,857.94 |
| Unit Price without VAT: | kr.25.09000 |
|---|---|
| Unit Price with VAT: | kr.31.36250 |



