0443 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0443001.DR

DigiKey Part Number
F2906TR-ND - Tape & Reel (TR)
F2906CT-ND - Cut Tape (CT)
F2906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0443001.DR
Description
FUSE BOARD MOUNT 1A 250VAC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0443001.DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
10.17
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
DC Cold Resistance
0.18 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.16000kr.12.16
5kr.10.07400kr.50.37
10kr.9.29300kr.92.93
50kr.7.71200kr.385.60
100kr.7.11490kr.711.49
250kr.6.39360kr.1,598.40
500kr.5.89466kr.2,947.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.65971kr.6,989.56
3.000kr.4.47279kr.13,418.37
Manufacturers Standard Package
Unit Price without VAT:kr.12.16000
Unit Price with VAT:kr.15.20000