6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0441006.WR

DigiKey Part Number
F3537TR-ND - Tape & Reel (TR)
F3537CT-ND - Cut Tape (CT)
F3537DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0441006.WR
Description
FUSE BOARD MOUNT 6A 32VDC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0441006.WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.6049
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
DC Cold Resistance
0.0056 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
5kr.8.71200kr.43.56
10kr.8.03900kr.80.39
50kr.6.67100kr.333.55
100kr.6.15490kr.615.49
250kr.5.53100kr.1,382.75
500kr.5.09976kr.2,549.88
1.000kr.4.70029kr.4,700.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.61777kr.10,853.31
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000