
0441002.WRA | |
|---|---|
DigiKey Part Number | F10068TR-ND - Tape & Reel (TR) F10068CT-ND - Cut Tape (CT) F10068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441002.WRA |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.3103 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.0302 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 5 | kr.9.49800 | kr.47.49 |
| 10 | kr.8.76800 | kr.87.68 |
| 50 | kr.7.27320 | kr.363.66 |
| 100 | kr.6.71030 | kr.671.03 |
| 250 | kr.6.03012 | kr.1,507.53 |
| 500 | kr.5.55968 | kr.2,779.84 |
| 1.000 | kr.5.12380 | kr.5,123.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.97835 | kr.11,935.05 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |


