
044003.5WR | |
|---|---|
DigiKey Part Number | F1613TR-ND - Tape & Reel (TR) F1613CT-ND - Cut Tape (CT) F1613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044003.5WR |
Description | FUSE BRD MT 3.5A 32VAC/VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 044003.5WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.789 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.01845 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 5 | kr.7.74800 | kr.38.74 |
| 10 | kr.7.14500 | kr.71.45 |
| 50 | kr.5.92920 | kr.296.46 |
| 100 | kr.5.47020 | kr.547.02 |
| 250 | kr.4.91628 | kr.1,229.07 |
| 500 | kr.4.53310 | kr.2,266.55 |
| 1.000 | kr.4.17825 | kr.4,178.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.17793 | kr.9,533.79 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

