
044001.5WR | |
|---|---|
DigiKey Part Number | F1611TR-ND - Tape & Reel (TR) F1611CT-ND - Cut Tape (CT) F1611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044001.5WR |
Description | FUSE BRD MNT 1.5A 50VAC/VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 044001.5WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.50652 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 50 V | DC Cold Resistance 0.1759 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 043701.5WR | Littelfuse Inc. | 3.848 | F2883CT-ND | kr.11.48000 | Parametric Equivalent |
| 043701.5WRA | Littelfuse Inc. | 5.291 | F10003CT-ND | kr.12.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 5 | kr.7.50600 | kr.37.53 |
| 10 | kr.6.93000 | kr.69.30 |
| 50 | kr.5.74780 | kr.287.39 |
| 100 | kr.5.30340 | kr.530.34 |
| 250 | kr.4.76668 | kr.1,191.67 |
| 500 | kr.4.39526 | kr.2,197.63 |
| 1.000 | kr.4.05120 | kr.4,051.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.07173 | kr.9,215.19 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |


